
72Mb ZBT SRAM, 2Mx36 configuration, featuring a 3.4ns access time and 167MHz maximum frequency. This synchronous SRAM offers 4 ports and a 21-bit address bus, operating from a 3.135V to 3.6V supply voltage with a nominal 3.3V. Packaged in a lead-free FBGA (165 balls), it supports industrial temperature ranges from -40°C to 85°C and is RoHS compliant.
Cypress CY7C1470V33-167BZXI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470V33-167BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
