
Cypress CY7C1470V33-200BZCT technical specifications.
| Access Time | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 102 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CY7C1470V33 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470V33-200BZCT to view detailed technical specifications.
No datasheet is available for this part.
