
72Mb ZBT SRAM, 2Mx36 configuration, featuring a 3ns access time and 200MHz maximum frequency. This synchronous, parallel interface SRAM utilizes a 21-bit address bus and 36-bit word size. Packaged in an FBGA (165 balls), it operates from a 3.135V to 3.6V supply voltage range. Suitable for surface mount applications, it offers four ports and operates within a -40°C to 85°C temperature range.
Cypress CY7C1470V33-200BZI technical specifications.
| Access Time | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1470V33-200BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
