
72Mb ZBT SRAM, featuring a 21-bit address bus and 36-bit word size, operates at a maximum frequency of 133MHz with a 6.5ns access time. This synchronous, volatile SRAM utilizes a parallel interface and is housed in a 100-pin TQFP surface-mount package. Designed for 3.3V operation, it supports a voltage range of 3.135V to 3.6V and functions within an operating temperature range of 0°C to 70°C.
Cypress CY7C1471BV33-133AXCT technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 305mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1471BV33-133AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
