
72Mb ZBT SRAM, 2Mx36 configuration, offers a fast 6.5ns access time and operates at 133MHz. This synchronous, single-port memory features a parallel interface, 21-bit address bus, and 36-bit word size. Designed for surface mounting, it operates from a 3.3V supply voltage within a -40°C to 85°C temperature range.
Cypress CY7C1471BV33-133BZI technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 305mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1471BV33-133BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
