
72Mb ZBT SRAM, 2Mx36, featuring 6.5ns access time and 133MHz maximum frequency. This synchronous, parallel interface memory operates at 3.3V, with a voltage range of 3.135V to 3.6V. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it offers 21 address bits and a 36-bit word size. Designed for commercial temperature grades (0°C to 70°C), this RoHS compliant component is delivered in tray packaging.
Cypress CY7C1471V33-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 305mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1471V33-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
