Cypress CY7C1474BV25-200BGXI technical specifications.
| Access Time | 5ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1474BV25-200BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
