
72Mb ZBT SRAM, featuring a 3ns access time and 20-bit address bus, operates at 200MHz with a 3.3V supply voltage. This synchronous, volatile SRAM offers a 72-bit word size and is packaged in a lead-free FBGA with a 1.76mm height. Designed for surface mounting, it supports a commercial temperature grade from 0°C to 70°C.
Cypress CY7C1474BV33-200BGXC technical specifications.
| Access Time | 3ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 500mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1474BV33-200BGXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
