
High-performance 72Mb ZBT SRAM, featuring 3ns access time and 200MHz maximum frequency. This synchronous, volatile SRAM offers a 20-bit address bus and 72-bit word size, supporting parallel interface. Packaged in a 209-pin FBGA for surface mounting, it operates from a 2.375V to 2.625V supply with a nominal voltage of 2.5V. Designed for industrial temperature ranges (-40°C to 85°C), this lead-free and RoHS compliant component is ideal for demanding applications.
Cypress CY7C1474V25-200BGXI technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1474V25-200BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
