
Cypress CY7C1474V33-167BGI technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CY7C1474V33 |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1474V33-167BGI to view detailed technical specifications.
No datasheet is available for this part.
