
72Mb ZBT SRAM, 3ns access time, 200MHz max frequency, 20-bit address bus, 72-bit word size, and 8 ports. This synchronous, SDR, volatile SRAM operates with a 3.3V supply voltage, from 0°C to 70°C, and features a PBGA209/FBGA-209 surface mount package.
Cypress CY7C1474V33-200BGC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 500mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 72b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1474V33-200BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
