Cypress CY7C1474V33-200BGXC technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1474V33-200BGXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.