Cypress CY7C148-25PC technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 10b |
| Package/Case | DIP |
| Height | 0.14inch |
| Length | 23.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Memory Size | 4Kb |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Number of Words | 1000 |
| RoHS Compliant | No |
| Width | 0.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C148-25PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.