
72Mb Cache SRAM, featuring 3ns access time and 200MHz frequency. This synchronous, volatile memory boasts a 2Mx36 word size and a 21-bit address bus. Operating at 3.3V, it offers a parallel interface and is housed in a 100-pin TQFP surface-mount package. Designed for a temperature range of 0°C to 70°C, this RoHS compliant component is supplied in trays.
Cypress CY7C1480BV33-200AXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1480BV33-200AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
