
72Mb Synchronous SRAM with 3ns access time, operating at 200MHz. Features a 21-bit address bus and 36-bit word size, with four ports for enhanced data throughput. This surface-mount FBGA package component offers a memory density of 72Mb and operates from a 3.3V supply voltage. Designed for industrial temperature ranges (-40°C to 85°C), it is lead-free and RoHS compliant.
Cypress CY7C1480BV33-200BZXI technical specifications.
| Access Time | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1480BV33-200BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
