Cypress
CY7C1482V33-200AC
Cache SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Quick Jump:
Technical Specifications
Cypress CY7C1482V33-200AC technical specifications.
General
Max Operating Temperature
70
Number of Terminals
100
Min Operating Temperature
0
Terminal Position
QUAD
JEDEC Package Code
R-PQFP-G100
Width
14
Length
20
Pin Count
100
Number of Functions
1
Temperature Grade
COMMERCIAL
Supply Voltage-Nom (Vsup)
3.3
Supply Voltage-Max (Vsup)
3.465
Supply Voltage-Min (Vsup)
3.135
Number of Words
4194304
Number of Words Code
4000000
Memory IC Type
CACHE SRAM
Parallel/Serial
PARALLEL
Access Time-Max
3
Clock Frequency-Max (fCLK)
200
I/O Type
COMMON
Compliance
RoHS
No
Eccn Code
3A991.B.2.A
Lead Free
No
HTS Code
8542.32.00.41
REACH
Compliant
Military Spec
False
Datasheet
Cypress CY7C1482V33-200AC Datasheet
Download the complete datasheet for Cypress CY7C1482V33-200AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.