Cypress CY7C149-45PC technical specifications.
| Access Time | 45ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C149-45PC to view detailed technical specifications.
No datasheet is available for this part.