Quick Jump:
Technical Specifications
Cypress CY7C1512-15ZI technical specifications.
General
Max Operating Temperature
85
Number of Terminals
32
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G32
Pin Count
32
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
5
Supply Voltage-Max (Vsup)
5.5
Supply Voltage-Min (Vsup)
4.5
Supply Current-Max
0.14
Number of Words
65536
Number of Words Code
64000
Memory IC Type
STANDARD SRAM
Parallel/Serial
PARALLEL
Standby Current-Max
0.005
Access Time-Max
15
I/O Type
COMMON
Compliance
RoHS
No
Eccn Code
3A991.B.2.B
HTS Code
8542.32.00.41
REACH
not_compliant
Military Spec
False
Datasheet
Cypress CY7C1512-15ZI Datasheet
Download the complete datasheet for Cypress CY7C1512-15ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.