
The CY7C1512AV18-250BZC is a 72Mb QDR SRAM with a maximum operating frequency of 250MHz and a supply voltage range of 1.7-1.9V. It is packaged in a 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package and is suitable for commercial temperature grades. The device has an access time of 0.45ns and is not RoHS compliant. It is a volatile memory type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1512AV18-250BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1512AV18-250BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
