
The CY7C1512KV18-333BZI is a 72Mb QDR SRAM with a maximum frequency of 333MHz and operating supply voltage of 1.8V. It features a 21-bit address bus and is packaged in a surface-mount FBGA. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 810mA.
Cypress CY7C1512KV18-333BZI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 810mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1512KV18-333BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
