
This 72Mb QDR SRAM operates at a frequency of 250MHz and has an operating supply voltage of 1.8V, with a minimum supply voltage of 1.7V and a maximum supply voltage of 1.9V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a surface mount package type, specifically a 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165.
Cypress CY7C1512V18-250BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 900mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1512V18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
