
72Mb QDR SRAM, featuring a 0.5ns access time and 167MHz maximum frequency. This synchronous, volatile memory component offers a 22-bit address bus and an 18-bit word size, with a dual-port interface. Packaged in a 165-ball FBGA for surface mounting, it operates within a 1.7V to 1.9V supply voltage range. Designed for commercial temperature grades (0°C to 70°C), this component is not RoHS compliant and contains lead.
Cypress CY7C1513AV18-167BZC technical specifications.
| Access Time | 0.5ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 615mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1513AV18-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
