
72Mb QDR SRAM, 200MHz, 0.45ns access time, 20-bit address bus, 18-bit word size, and dual-port interface. This synchronous memory operates at 1.8V with a voltage range of 1.7V to 1.9V, supporting a maximum supply current of 440mA. Packaged in a 165-ball FBGA (13x15mm) for surface mounting, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Cypress CY7C1513KV18-200BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, RAM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 440mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1513KV18-200BZXI to view detailed technical specifications.
No datasheet is available for this part.
