
The CY7C1513KV18-333BZI is a 72Mb QDR synchronous RAM with a 20-bit address bus width and 18-bit word size. It operates at a maximum frequency of 333MHz and has a maximum supply voltage of 1.9V. The device is packaged in a flip-chip ball grid array (FBGA) and is mounted on the surface. The operating temperature range is from -40°C to 85°C.
Cypress CY7C1513KV18-333BZI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 620mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1513KV18-333BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
