The CY7C1513V18-250BZCES is a 72Mb 20-bit dual UART I2C/SPI bridge from Cypress. It operates at a supply voltage of 1.8V and has a maximum operating temperature of 70°C. The device is packaged in a FBGA package and is available in bulk packaging. It does not feature radiation hardening.
Cypress CY7C1513V18-250BZCES technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1513V18-250BZCES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.