
This 72Mb synchronous SRAM operates at a frequency of 200MHz and has an access time of 0.45ns. It is available in a 165-pin FBGA package and is suitable for use in surface mount applications. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is also RoHS compliant and has a supply current of 660mA.
Cypress CY7C1514KV18-200BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 660mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1514KV18-200BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
