
This 72Mb QDR SRAM operates at frequencies up to 300MHz with an access time of 0.45ns. It has a 36-bit word size and a 20-bit address bus width. The device is packaged in a 165-pin FBGA with a 1.40mm height. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The supply voltage is between 1.7V and 1.9V, with a maximum supply current of 910mA.
Cypress CY7C1514KV18-300BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 910mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1514KV18-300BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
