
High-speed QDR SRAM with 72Mb density, featuring a 0.45ns access time and operating at up to 300MHz. This synchronous memory utilizes a 20-bit address bus and a 36-bit word size, with a dual-port interface. Packaged in a lead-free FBGA (165-ball) for surface mounting, it operates from 1.7V to 1.9V, with a nominal supply of 1.8V. Suitable for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1514KV18-300BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 910mA |
| Supply Voltage-Nom | 1.9V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1514KV18-300BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
