
72Mb QDR SRAM, featuring a 21-bit address bus and 36-bit word size, operates at a maximum frequency of 200MHz with a 0.45ns access time. This synchronous, volatile memory component utilizes a parallel interface and boasts two ports for enhanced data throughput. Packaged in a 165-ball FBGA (MO-216) for surface mounting, it operates within a voltage range of 1.7V to 1.9V, with a nominal supply voltage of 1.8V. Designed for commercial temperature grades (0°C to 70°C), this SRAM offers a high-performance solution for demanding applications.
Cypress CY7C1514V18-200BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 4.5ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 900mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1514V18-200BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
