
72Mb QDR SRAM, a high-speed synchronous memory component, offers a 0.45ns access time and operates at a maximum frequency of 250MHz. Featuring a 21-bit address bus and a 36-bit word size, this surface-mount device utilizes a 165-ball FBGA package. It supports a dual-port interface and operates within a voltage range of 1.7V to 1.9V, with a nominal supply voltage of 1.9V. The memory is designed for commercial temperature grades, functioning between 0°C and 70°C.
Cypress CY7C1514V18-250BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 1.1A |
| Supply Voltage-Nom | 1.9V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1514V18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
