
72Mb QDR SRAM, parallel interface, 0.45ns access time, 200MHz frequency. Features a 38-bit address bus and 36-bit word size. Operates with a 1.8V supply voltage, from 1.7V to 1.9V, and supports a maximum operating temperature of 70°C. Surface mountable in a 165FBGA package.
Cypress CY7C1515AV18-200BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 38b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 850mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1515AV18-200BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
