
The CY7C1515V18-167BZC is a 72Mb QDR SRAM with a maximum frequency of 167MHz and an operating supply voltage of 1.8V. It features a 72-bit address bus and is packaged in a 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 1.9V. It is not RoHS compliant and has a supply current of 725mA.
Cypress CY7C1515V18-167BZC technical specifications.
| Access Time | 0.5ns |
| Address Bus Width | 38b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 725mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1515V18-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
