
The CY7C1545KV18-450BZC is a 72Mb QDR SRAM with a frequency of 450MHz and an operating supply voltage of 1.8V. It features a 19-bit address bus width and a parallel interface. The device is packaged in a FBGA-165 package and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Cypress CY7C1545KV18-450BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 1.1A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1545KV18-450BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
