
The CY7C1550KV18-400BZXI is a 72Mb synchronous SRAM with a maximum operating frequency of 400MHz and a supply voltage of 1.8V. It is packaged in a flip-chip ball grid array (FBGA) and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with the Restriction of Hazardous Substances (RoHS) directive. The SRAM has a density of 72Mb and a word size of 36 bits, making it suitable for high-speed data storage and retrieval applications.
Cypress CY7C1550KV18-400BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 750mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1550KV18-400BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
