
72Mb QDR SRAM, featuring a 0.45ns access time and 400MHz maximum frequency. This synchronous, dual-port memory offers a 2Mx36 configuration with a 19-bit address bus. It operates with a 1.8V nominal supply voltage, ranging from 1.7V to 1.9V, and is housed in a lead-free FBGA package suitable for surface mounting. Designed for commercial temperature grades, this RoHS compliant component is ideal for high-speed memory applications.
Cypress CY7C1565KV18-400BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY7C1565KV18 |
| Supply Current | 1A |
| Supply Voltage-Nom | 1.9V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1565KV18-400BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
