
72Mb QDR SRAM, 500MHz synchronous parallel interface, featuring a 0.45ns access time. This volatile memory component offers a 19-bit address bus and 36-bit word size, with a 1.8V operating supply voltage range of 1.7V to 1.9V. Packaged in a 165FBGA for surface mounting, it operates between 0°C and 70°C.
Cypress CY7C1565KV18-500BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.21A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1565KV18-500BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
