
The CY7C1568KV18-550BZXC is a 72Mb synchronous SRAM with a maximum operating frequency of 550MHz and a supply voltage of 1.8V. It is packaged in a lead-free FBGA-165 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a maximum supply current of 760mA. It is a volatile memory type and has a word size of 18 bits and a memory size of 72Mb.
Cypress CY7C1568KV18-550BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 760mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1568KV18-550BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
