
72Mb synchronous SRAM with 0.45ns access time, operating at 450MHz. Features a 20-bit address bus and 36-bit word size, utilizing a parallel interface. Packaged in a 165FBGA for surface mounting, this volatile memory component supports a 1.8V operating supply voltage, with a range of 1.7V to 1.9V. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Cypress CY7C1570KV18-450BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 820mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1570KV18-450BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
