
144Mb QDR SRAM, featuring a 0.45ns access time and 333MHz maximum frequency. This synchronous, volatile memory component offers a 9-bit word size and a 23-bit address bus width, with a dual-port interface. Operating from a 1.7V to 1.9V supply voltage, it is housed in an FBGA package for surface mounting.
Cypress CY7C1625KV18-333BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 144Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 850mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1625KV18-333BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
