Cypress CY7C168A-20PC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 12b |
| Package/Case | DIP |
| Density | 16Kb |
| Height | 0.14inch |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Width | 0.27inch |
| Word Size | 4b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C168A-20PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.