
16Kb CMOS SRAM with a 4K x 4-bit organization, offering a fast 20ns access time. This asynchronous memory features a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 20-pin PDIP for through-hole mounting, this lead-free and RoHS-compliant component is suitable for commercial temperature ranges (0°C to 70°C).
Cypress CY7C168A-20PXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 12b |
| Package/Case | PDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C168A-20PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
