64Kb SRAM, 8K x 8 configuration, featuring 20ns access time. This asynchronous, volatile memory component operates with a 5V supply voltage and a parallel interface. Packaged in a 28-pin PDIP with through-hole mounting, it is RoHS compliant and designed for commercial temperature ranges.
Cypress CY7C185-20PXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 13b |
| Package/Case | PDIP |
| Density | 64Kb |
| Height | 3.55mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 36.19mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Weight | 0.147798oz |
| Width | 7.11mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C185-20PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.