Cypress CY7C185-20VCT technical specifications.
| Address Bus Width | 13b |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C185-20VCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.