The CY7C185-25VCR is a 28-pin commercial SRAM IC with a supply voltage range of 4.5 to 5.5V and an access time of 25ns. It operates within a temperature range of 0 to 70°C and is available in a SOJ package. The device has a parallel interface and a capacity of 8192 words. It is a standard SRAM memory IC with a single port and a temperature grade of commercial.
Cypress CY7C185-25VCR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.5 |
| Length | 17.907 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C185-25VCR to view detailed technical specifications.
No datasheet is available for this part.