Cypress CY7C185-35SCT technical specifications.
| Address Bus Width | 13b |
| Package/Case | SOIC |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C185-35SCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
