Cypress CY7C187-15PXC technical specifications.
| Access Time | 15ns |
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 19 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C187-15PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
