Cypress CY7C194BN-15VCT technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 256Kb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C194BN-15VCT to view detailed technical specifications.
No datasheet is available for this part.