Cypress CY7C198-25LMB technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 15b |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C198-25LMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
