Cypress CY7C199-15VIT technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C199-15VIT to view detailed technical specifications.
No datasheet is available for this part.