
The CY7C199C-12VXCT is a 256Kb volatile SRAM IC with an access time of 12ns and a frequency of 12GHz. It operates at a supply voltage of 5V with a maximum supply current of 85mA. The device is packaged in a SOJ package and is suitable for surface mount applications. The operating temperature range is 0-70°C.
Cypress CY7C199C-12VXCT technical specifications.
| Access Time | 12ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 85mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C199C-12VXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
